Part Details for MXPLAD30KP160AE3 by Microchip Technology Inc
Overview of MXPLAD30KP160AE3 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXPLAD30KP160AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXPLAD30KP160AE3
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$78.0100 / $92.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MXPLAD30KP160AE3
MXPLAD30KP160AE3 CAD Models
MXPLAD30KP160AE3 Part Data Attributes
|
MXPLAD30KP160AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXPLAD30KP160AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 259 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXPLAD30KP160AE3
This table gives cross-reference parts and alternative options found for MXPLAD30KP160AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD30KP160AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXPLAD30KP160A | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MXPLAD30KP160A |
MAPLAD30KP160A/TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MAPLAD30KP160A/TR |
MXPLAD30KP160A/TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MXPLAD30KP160A/TR |
MAPLAD30KP160AE3/TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MAPLAD30KP160AE3/TR |
MPLAD30KP160A | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MPLAD30KP160A |
MPLAD30KP160A/TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MPLAD30KP160A/TR |
MAPLAD30KP160AE3 | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MXPLAD30KP160AE3 vs MAPLAD30KP160AE3 |
MPLAD30KP160AE3/TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MPLAD30KP160AE3/TR |
MAPLAD30KP160A | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MAPLAD30KP160A |
MXLPLAD30KP160A/TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MXPLAD30KP160AE3 vs MXLPLAD30KP160A/TR |