MXP5KE150A
Microsemi Corporation
Description: 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, DO-41, 2 PIN

Overview of MXP5KE150A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MXP5KE150A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXP5KE150A by Microsemi Corporation

MXP5KE150A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
185 V
Breakdown Voltage-Min
167 V
Breakdown Voltage-Nom
176 V
Case Connection
ISOLATED
Clamping Voltage-Max
243 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.19 W
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. MXP5KE150A
    Microsemi Corporation
    500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for MXP5KE150A

This table gives cross-reference parts and alternative options found for MXP5KE150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXP5KE150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MXP5KE150AE3 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AL, DO-41, 2 PIN Microsemi Corporation MXP5KE150A vs MXP5KE150AE3

Related Parts for MXP5KE150A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXP5KE150A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXP5KE150A by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXP5KE150A would you like to use for your alert(s)?
  • Please alert me when MXP5KE150A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXP5KE150A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXP5KE150A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXP5KE150A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXP5KE150A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXP5KE150A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: