Part Details for MXP4KE9.1A/TR by Microchip Technology Inc
Overview of MXP4KE9.1A/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXP4KE9.1A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7742
|
Newark | Tvs 9.1V 5% 400W Uni Do-41P Rohs Compliant: Yes |Microchip MXP4KE9.1A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9800 / $19.7400 | Buy Now |
DISTI #
150-MXP4KE9.1A/TR-ND
|
DigiKey | TVS DIODE 7.78VWM 13.4VC DO204AL Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.7401 | Buy Now |
DISTI #
MXP4KE9.1A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 7.78V 400W 2-Pin DO-41 Bulk - Tape and Reel (Alt: MXP4KE9.1A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$18.9800 / $21.2500 | Buy Now |
DISTI #
494-MXP4KE9.1A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 9.1V 5% 400W uni RoHS: Not Compliant | 0 |
|
$21.2500 | Order Now |
DISTI #
MXP4KE9.1A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-41P, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9100 / $21.2500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.5100 / $21.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.8400 / $39.4700 | Buy Now |