Part Details for MXOBAAB15M999R by MERITEK Electronics Corporation
Overview of MXOBAAB15M999R by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXOBAAB15M999R
MXOBAAB15M999R CAD Models
MXOBAAB15M999R Part Data Attributes
|
MXOBAAB15M999R
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXOBAAB15M999R
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49US, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 15.999 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.5XB5.0XH3.5 (mm)/L0.453XB0.197XH0.138 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | NO |
Alternate Parts for MXOBAAB15M999R
This table gives cross-reference parts and alternative options found for MXOBAAB15M999R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXOBAAB15M999R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXOBAAC15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAC15M999 |
MXOBAAR15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAR15M999 |
MXOBAAK15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAK15M999R |
MXOBAAA15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAA15M999R |
MXOBAAB15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAB15M999 |
MXOBAAA15M999 | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAA15M999 |
MXOBAAI15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAI15M999R |
MXOBAAR15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAR15M999R |
MXOBAAC15M999R | Quartz Crystal, | MERITEK Electronics Corporation | MXOBAAB15M999R vs MXOBAAC15M999R |