There are no models available for this part yet.
Overview of MXO5C-B410.02 by ROHDE&SCHWARZ
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B4101B7L111280E100 | Amphenol Communications Solutions | BTB Connector, Pitch 0.80mm, Height 18.2mm, Vertical orientation, Receptacle, 80 position, With MYLAR | |
QXP29B4-10D-3-1 | Amphenol Communications Solutions | 100 Gbps QSFP28 LR4 Multi-rate Transceiver, C Temp | |
QXP29B4-10D | Amphenol Communications Solutions | 100G QSFP28 LR4 Single Rate C Temp |
Price & Stock for MXO5C-B410.02 by ROHDE&SCHWARZ
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM7177
|
Newark | 1Ghz Bandwidth Upgrade, Osc, Accessory Type:1Ghz Bandwidth Upgrade, For Use With:R&s Mxo 54C 200Mhz Oscilloscope, Product Range:Mxo 5C Series Rohs Compliant: Na |Rohde & Schwarz MXO5C-B410.02 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,685.0000 | Buy Now |