Part Details for MXO45T-3C-10M0000 by CTS Corporation
Overview of MXO45T-3C-10M0000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45T-3C-10M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45T-3C-10M00000
|
Avnet Americas | TH Crystal Oscillator 10MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45T-3C-10M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-0003-0017C
|
Avnet Americas | TH Crystal Oscillator 10MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: 960-0003-0017C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$1.9307 / $2.6648 | Buy Now |
DISTI #
MXO45T-3C-10.0000M
|
Avnet Americas | TH Crystal Oscillator 10MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45T-3C-10.0000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
$1.9307 / $2.6648 | Buy Now |
DISTI #
774-MXO45T-3C-10.0
|
Mouser Electronics | Standard Clock Oscillators 10MHz 50ppm 14Pin DIP//Tristate RoHS: Compliant | 0 |
|
$2.0100 / $2.1600 | Order Now |
|
Onlinecomponents.com | Xtal Osc Xo 10.0000MHZ Hcmos Th RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now |
Part Details for MXO45T-3C-10M0000
MXO45T-3C-10M0000 CAD Models
MXO45T-3C-10M0000 Part Data Attributes
|
MXO45T-3C-10M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45T-3C-10M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 10MHz Nom, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FINCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |