Part Details for MXO45LV-3C-25M000000 by CTS Corporation
Overview of MXO45LV-3C-25M000000 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45LV-3C-25M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45LV-3C-25M000000-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ HCMOS TH Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6394 | Buy Now |
DISTI #
774-MXO45LV3C25M000
|
Mouser Electronics | Standard Clock Oscillators 0025.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.4800 | Buy Now |
Part Details for MXO45LV-3C-25M000000
MXO45LV-3C-25M000000 CAD Models
MXO45LV-3C-25M000000 Part Data Attributes
|
MXO45LV-3C-25M000000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45LV-3C-25M000000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 25MHz Nom, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-STATIC TUBE | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 8 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |