There are no models available for this part yet.
Overview of MXO45LV-3C-14M31818 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MXO45LV-3C-14M31818 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MXO45LV-3C-14M3181
|
Avnet Americas | TH Crystal Oscillator 14.31818MHz 3.3V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45LV-3C-14M3181) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
774-MX45LV3C14M31818
|
Mouser Electronics | Standard Clock Oscillators 0014.318180 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$2.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2700 / $4.7600 | Buy Now |
CAD Models for MXO45LV-3C-14M31818 by CTS Corporation
Part Data Attributes for MXO45LV-3C-14M31818 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Additional Feature
|
FOAM; TUBE
|
Fall Time-Max
|
10 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
14.31818 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
10 TTL, 15 pF
|
Output Low Current-Max
|
8 mA
|
Package Body Material
|
METAL
|
Physical Dimension
|
20.8mm x 13.2mm x 6.1mm
|
Rise Time-Max
|
10 ns
|
Supply Current-Max
|
17 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
55/45 %
|
Technology
|
HCMOS/TTL
|
Terminal Finish
|
TIN SILVER COPPER
|
Alternate Parts for MXO45LV-3C-14M31818
This table gives cross-reference parts and alternative options found for MXO45LV-3C-14M31818. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45LV-3C-14M31818, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45LV-3C-14M318180 | HCMOS/TTL Output Clock Oscillator, 14.31818MHz Nom, DIP-14/4 | CTS Corporation | MXO45LV-3C-14M31818 vs MXO45LV-3C-14M318180 |
Related Parts for MXO45LV-3C-14M31818
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors