There are no models available for this part yet.
Overview of MXO45HSTLV-2C-50M0000 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Price & Stock for MXO45HSTLV-2C-50M0000 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
960-0020-0028A
|
Avnet Americas | TH Crystal Oscillator 50MHz 3.3V 50pF 4-Pin Metal DIP Tray (Alt: 960-0020-0028A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
MXO45HSTLV-2C-50.0
|
Avnet Americas | TH Crystal Oscillator 50MHz 3.3V 50pF 4-Pin Metal DIP Tray (Alt: MXO45HSTLV-2C-50.0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
MXO45HSTLV-2C-50M0
|
Avnet Americas | TH Crystal Oscillator 50MHz 3.3V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HSTLV-2C-50M0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
774-MXO45HSTLV2C50M0
|
Mouser Electronics | Standard Clock Oscillators 0050.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0000 / $1.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
CAD Models for MXO45HSTLV-2C-50M0000 by CTS Corporation
Part Data Attributes for MXO45HSTLV-2C-50M0000 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Additional Feature
|
ENABLE/DISABLE FUNCTION
|
Fall Time-Max
|
8 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
100%
|
JESD-609 Code
|
e1
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Nom
|
50 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
10 TTL, 15 pF
|
Output Low Current-Max
|
8 mA
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
DIP4/8,.3
|
Physical Dimension
|
13.2mm x 13.2mm x 6.1mm
|
Rise Time-Max
|
8 ns
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
3.63 V
|
Supply Voltage-Min
|
2.97 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
NO
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
TIN SILVER COPPER
|
Alternate Parts for MXO45HSTLV-2C-50M0000
This table gives cross-reference parts and alternative options found for MXO45HSTLV-2C-50M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HSTLV-2C-50M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45HSTLV-2C-50M00000 | HCMOS/TTL Output Clock Oscillator, 50MHz Nom, DIP-8/4 | CTS Corporation | MXO45HSTLV-2C-50M0000 vs MXO45HSTLV-2C-50M00000 |
MXO45HSTLV-2C-50M00100 | HCMOS/TTL Output Clock Oscillator, 50.001MHz Nom, DIP-8/4 | CTS Corporation | MXO45HSTLV-2C-50M0000 vs MXO45HSTLV-2C-50M00100 |
MXO45HSTLV-2I-50M0010 | HCMOS/TTL Output Clock Oscillator, | CTS Corporation | MXO45HSTLV-2C-50M0000 vs MXO45HSTLV-2I-50M0010 |