Part Details for MXO45HST-3C-10M2400 by CTS Corporation
Overview of MXO45HST-3C-10M2400 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HST-3C-10M2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45HST-3C-10M240
|
Avnet Americas | TH Crystal Oscillator 10.24MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HST-3C-10M240) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-MXO45HST3C10M240
|
Mouser Electronics | Standard Clock Oscillators 0010.240000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0100 / $1.4700 | Buy Now |
Part Details for MXO45HST-3C-10M2400
MXO45HST-3C-10M2400 CAD Models
MXO45HST-3C-10M2400 Part Data Attributes
|
MXO45HST-3C-10M2400
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HST-3C-10M2400
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 10.24MHz Nom, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FINCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 10.24 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.45mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for MXO45HST-3C-10M2400
This table gives cross-reference parts and alternative options found for MXO45HST-3C-10M2400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HST-3C-10M2400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45HST-3I-10M0000 | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, DIP-8/4 | CTS Corporation | MXO45HST-3C-10M2400 vs MXO45HST-3I-10M0000 |
MXO45HST-3C-10M0000 | HCMOS/TTL Output Clock Oscillator, 10MHz Nom, DIP-8/4 | CTS Corporation | MXO45HST-3C-10M2400 vs MXO45HST-3C-10M0000 |