Oscillators
MXO45HST-2C-4M6080
CTS Corporation
Description: HCMOS/TTL Output Clock Oscillator, 4.608MHz Nom, DIP-8/4

Overview of MXO45HST-2C-4M6080 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for MXO45HST-2C-4M6080 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MXO45HST-2C-4M6080
Avnet Americas TH Crystal Oscillator 4.608MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HST-2C-4M6080) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray 0
RFQ
DISTI # 960-0004-0168
Avnet Americas TH Crystal Oscillator 4.608MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: 960-0004-0168) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # MXO45HST-2C-4.6080
Avnet Americas TH Crystal Oscillator 4.608MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: MXO45HST-2C-4.6080) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days 0
RFQ
DISTI # 774-MXO45HST2C4M6080
Mouser Electronics Standard Clock Oscillators 0004.608000 MHZ Hybrid Circuit RoHS: Compliant 0
  • 1,000 $1.0500
  • 2,500 $1.0000
  • 5,000 $0.9650
$0.9650 / $1.0500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $1.4160
  • 500 $1.0620
  • 750 $0.9910
  • 1,000 $0.9710
$0.9710 / $1.4160 Buy Now

CAD Models for MXO45HST-2C-4M6080 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXO45HST-2C-4M6080 by CTS Corporation

MXO45HST-2C-4M6080
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks
Additional Feature
TRI-STATE; ENABLE/DISABLE FINCTION; ANTISTATIC BAG; TRAY
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
8
Operating Frequency-Nom
4.608 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
13.2mm x 13.2mm x 6.45mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
55/45 %
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Want to compare parts?
  1. MXO45HST-2C-4M6080
    CTS Corporation
    HCMOS/TTL Output Clock Oscillator, 4.608MHz Nom, DIP-8/4
    VS

Related Parts for MXO45HST-2C-4M6080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXO45HST-2C-4M6080 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXO45HST-2C-4M6080 by CTS Corporation

Select Manufacturer
Which Manufacturer of MXO45HST-2C-4M6080 would you like to use for your alert(s)?
  • Please alert me when MXO45HST-2C-4M6080 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXO45HST-2C-4M6080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXO45HST-2C-4M6080 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXO45HST-2C-4M6080 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXO45HST-2C-4M6080.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXO45HST-2C-4M6080 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: