Part Details for MXO45HSLV-2C-50M000000 by CTS Corporation
Overview of MXO45HSLV-2C-50M000000 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HSLV-2C-50M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45HSLV-2C-50M000000-ND
|
DigiKey | XTAL OSC XO 50.0000MHZ HCMOS TH Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6394 | Buy Now |
DISTI #
774-MXO45HSL2C50M000
|
Mouser Electronics | Standard Clock Oscillators 0050.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9650 / $1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
Part Details for MXO45HSLV-2C-50M000000
MXO45HSLV-2C-50M000000 CAD Models
MXO45HSLV-2C-50M000000 Part Data Attributes
|
MXO45HSLV-2C-50M000000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HSLV-2C-50M000000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 50MHz Nom, DIP-8/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Additional Feature | 15 PCS AVAILABLE WITH TUBE PACKING | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 15 pF | |
Output Low Current-Max | 8 mA | |
Package Body Material | METAL | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.5mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER |