Part Details for MXO45HSLV-2C-25M0000 by CTS Corporation
Overview of MXO45HSLV-2C-25M0000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HSLV-2C-25M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45HSLV-2C-25M00
|
Avnet Americas | TH Crystal Oscillator 25MHz 3.3V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HSLV-2C-25M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MXO45HSLV-2C-25.00
|
Avnet Americas | TH Crystal Oscillator 25MHz 3.3V 50pF 4-Pin Metal DIP Tray (Alt: MXO45HSLV-2C-25.00) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
960-0022-0024
|
Avnet Americas | TH Crystal Oscillator 25MHz 3.3V 50pF 4-Pin Metal DIP Tray (Alt: 960-0022-0024) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
774-MXO45HSLV2C25M00
|
Mouser Electronics | Standard Clock Oscillators 0025.000000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9650 / $1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
Part Details for MXO45HSLV-2C-25M0000
MXO45HSLV-2C-25M0000 CAD Models
MXO45HSLV-2C-25M0000 Part Data Attributes
|
MXO45HSLV-2C-25M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HSLV-2C-25M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TUBE:15 | |
Fall Time-Max | 8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 30 pF | |
Output Low Current-Max | 8 mA | |
Package Equivalence Code | DIP4/8,.3 | |
Physical Dimension | 13.2mm x 13.2mm x 6.1mm | |
Rise Time-Max | 8 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for MXO45HSLV-2C-25M0000
This table gives cross-reference parts and alternative options found for MXO45HSLV-2C-25M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HSLV-2C-25M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45HSLV-2I-25M000000 | HCMOS/TTL Output Clock Oscillator, 25MHz Nom, DIP-8/4 | CTS Corporation | MXO45HSLV-2C-25M0000 vs MXO45HSLV-2I-25M000000 |