Part Details for MXO45HS-3C-5M000000 by CTS Corporation
Overview of MXO45HS-3C-5M000000 by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45HS-3C-5M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-MXO45HS-3C-5M000000-ND
|
DigiKey | XTAL OSC XO 5.0000MHZ HCMOS TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
619 In Stock |
|
$2.4041 / $3.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks Container: Tray | 0Tray |
|
$0.8850 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 5MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |