Part Details for MXO45HS-3C-5M0000 by CTS Corporation
Overview of MXO45HS-3C-5M0000 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HS-3C-5M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45HS-3C-5M00000
|
Avnet Americas | TH Crystal Oscillator 5MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HS-3C-5M00000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
MXO45HS-3C-5.0000M
|
Avnet Americas | TH Crystal Oscillator 5MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: MXO45HS-3C-5.0000M) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6386 / $2.3126 | Buy Now |
DISTI #
960-0002-0011C
|
Avnet Americas | TH Crystal Oscillator 5MHz 5V 50pF 4-Pin Metal DIP Tray (Alt: 960-0002-0011C) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | 0 |
|
$1.6386 / $2.3126 | Buy Now |
DISTI #
774-MXO45HS-3C-5.0
|
Mouser Electronics | Standard Clock Oscillators 5MHz 50ppm 8Pin DIP/STD RoHS: Compliant | 553 |
|
$2.0100 / $3.2500 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 5MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tray RoHS: Compliant | 0 |
|
$1.9000 / $3.9800 | Buy Now |
Part Details for MXO45HS-3C-5M0000
MXO45HS-3C-5M0000 CAD Models
MXO45HS-3C-5M0000 Part Data Attributes
|
MXO45HS-3C-5M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-3C-5M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 5MHz Nom, GREEN, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 12.954mm x 12.954mm x 5.08mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for MXO45HS-3C-5M0000
This table gives cross-reference parts and alternative options found for MXO45HS-3C-5M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45HS-3C-5M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXO45HS-3C-5M0688 | HCMOS/TTL Output Clock Oscillator, 5.0688MHz Nom, DIP-8/4 | CTS Corporation | MXO45HS-3C-5M0000 vs MXO45HS-3C-5M0688 |