Part Details for MXO45HS-3C-12M8000 by CTS Corporation
Results Overview of MXO45HS-3C-12M8000 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXO45HS-3C-12M8000 Information
MXO45HS-3C-12M8000 by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MXO45HS-3C-12M8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45HS-3C-12M800000
|
Avnet Americas | TH Crystal Oscillator 12.8MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HS-3C-12M800000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-MXO45HS3C12M8000
|
Mouser Electronics | Standard Clock Oscillators 0012.800000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.2600 / $1.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.8600 | Buy Now |
DISTI #
MXO45HS-3C-12M8000
|
Avnet Abacus | TH Crystal Oscillator 128MHz 5V 50pF 4Pin Metal DIP Tray (Alt: MXO45HS-3C-12M8000) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MXO45HS-3C-12M8000
MXO45HS-3C-12M8000 CAD Models
MXO45HS-3C-12M8000 Part Data Attributes
|
MXO45HS-3C-12M8000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-3C-12M8000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 12.8MHz Nom, DIP-8/4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.45mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |