Part Details for MXO45HS-3C-11M0592 by CTS Corporation
Overview of MXO45HS-3C-11M0592 by CTS Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MXO45HS-3C-11M0592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45HS-3C-11M0592
|
Avnet Americas | TH Crystal Oscillator 11.0592MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45HS-3C-11M0592) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
$0.8230 / $1.0691 | Buy Now |
DISTI #
774-MXO45HS3C11M0592
|
Mouser Electronics | Standard Clock Oscillators 0011.059200 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
DISTI #
57490729
|
Verical | Oscillator XO 11.0592MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Carton/Tray/Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1930 | Americas - 500 |
|
$1.3340 | Buy Now |
Part Details for MXO45HS-3C-11M0592
MXO45HS-3C-11M0592 CAD Models
MXO45HS-3C-11M0592 Part Data Attributes
|
MXO45HS-3C-11M0592
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-3C-11M0592
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 11.0592MHz Nom, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 13.2mm x 13.2mm x 6.45mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |