Part Details for MXO45HS-16.000MHZ by CTS Corporation
Results Overview of MXO45HS-16.000MHZ by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXO45HS-16.000MHZ Information
MXO45HS-16.000MHZ by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MXO45HS-16.000MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 32 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 25 |
|
$1.8750 / $3.0000 | Buy Now |
Part Details for MXO45HS-16.000MHZ
MXO45HS-16.000MHZ CAD Models
MXO45HS-16.000MHZ Part Data Attributes
|
MXO45HS-16.000MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45HS-16.000MHZ
CTS Corporation
CMOS/TTL Output Clock Oscillator, 16MHz Nom, DIP-8/4
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIP-8/4 | |
Reach Compliance Code | compliant | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 10 TTL | |
Package Equivalence Code | DIP4/8,.3 | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % |