Part Details for MXO45-2C-4M0960 by CTS Corporation
Overview of MXO45-2C-4M0960 by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45-2C-4M0960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXO45-2C-4M096000
|
Avnet Americas | TH Crystal Oscillator 4.096MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45-2C-4M096000) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-0001-0067
|
Avnet Americas | TH Crystal Oscillator 4.096MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: 960-0001-0067) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
MXO45-2C-4.0960MHZ
|
Avnet Americas | TH Crystal Oscillator 4.096MHz 5V 50pF 4-Pin Metal DIP Tray - Trays (Alt: MXO45-2C-4.0960MHZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | |
DISTI #
774-MXO45-2C-4M0960
|
Mouser Electronics | Standard Clock Oscillators 0004.096000 MHZ Hybrid Circuit RoHS: Compliant | 0 |
|
$0.9650 / $1.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9710 / $1.4160 | Buy Now |
Part Details for MXO45-2C-4M0960
MXO45-2C-4M0960 CAD Models
MXO45-2C-4M0960 Part Data Attributes
|
MXO45-2C-4M0960
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45-2C-4M0960
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MXO45-2C-4M0960
This table gives cross-reference parts and alternative options found for MXO45-2C-4M0960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45-2C-4M0960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100T-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO45-2C-4M0960 vs EC1100T-4.000M |
GXO-U108H4.0MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, CERAMIC PACKAGE-4 | Golledge Electronics Ltd | MXO45-2C-4M0960 vs GXO-U108H4.0MHZ |
970H2B5A4.0125MHZ | HCMOS/TTL Output Clock Oscillator, 4.0125MHz Nom, RESISTANCE WELDED, METAL PACKAGE-14/4 | MMD | MXO45-2C-4M0960 vs 970H2B5A4.0125MHZ |
EC1100T-4.194M | CRYSTAL OSCILLATOR, CLOCK, 4.194 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO45-2C-4M0960 vs EC1100T-4.194M |
636S2I004M00000 | HCMOS/TTL Output Clock Oscillator, 4MHz Nom, GREEN PACKAGE-4 | CTS Corporation | MXO45-2C-4M0960 vs 636S2I004M00000 |
EC1100HSETT-4.980M | CRYSTAL OSCILLATOR, CLOCK, 4.98 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | MXO45-2C-4M0960 vs EC1100HSETT-4.980M |
EC1100HST-4.000M | CRYSTAL OSCILLATOR, CLOCK, 4 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | MXO45-2C-4M0960 vs EC1100HST-4.000M |
GXO-U100H/I4.096MHZ | HCMOS/TTL Output Clock Oscillator, 4.096MHz Nom | Golledge Electronics Ltd | MXO45-2C-4M0960 vs GXO-U100H/I4.096MHZ |
EC1100TTS-4.9152M | CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO45-2C-4M0960 vs EC1100TTS-4.9152M |
GXO-U100F/I4MHZ | HCMOS/TTL Output Clock Oscillator, 4MHz Nom | Golledge Electronics Ltd | MXO45-2C-4M0960 vs GXO-U100F/I4MHZ |