Part Details for MXO45-2C-40M0000 by CTS Corporation
Overview of MXO45-2C-40M0000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXO45-2C-40M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CRYSTAL OSCILLATOR, CLOCK, 4.9152 MHz, HCMOS/TTL OUTPUT | 105 |
|
$1.5329 / $3.0657 | Buy Now |
Part Details for MXO45-2C-40M0000
MXO45-2C-40M0000 CAD Models
MXO45-2C-40M0000 Part Data Attributes:
|
MXO45-2C-40M0000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO45-2C-40M0000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 40MHz Nom, DIP-14/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | DIP-14/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ANTISTATIC BAG; TRAY | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 10 TTL, 50 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for MXO45-2C-40M0000
This table gives cross-reference parts and alternative options found for MXO45-2C-40M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO45-2C-40M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC1100ETT-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO45-2C-40M0000 vs EC1100ETT-40.000M |
EC1100T-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO45-2C-40M0000 vs EC1100T-40.000M |
GXO-U100F/I40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | MXO45-2C-40M0000 vs GXO-U100F/I40MHZ |
EC1100HSTTS-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | MXO45-2C-40M0000 vs EC1100HSTTS-40.000M |
GXO-U100H/I40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | MXO45-2C-40M0000 vs GXO-U100H/I40MHZ |
EC1100HST-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-8/4 | Ecliptek Corporation | MXO45-2C-40M0000 vs EC1100HST-40.000M |
KFO90AT-40.000MHZ-AE1000 | HCMOS/TTL Output Clock Oscillator, 40MHz Nom, PLASTIC, SMD, 4 PIN | Fox Electronics | MXO45-2C-40M0000 vs KFO90AT-40.000MHZ-AE1000 |
GXO-U100H40MHZ | HCMOS/TTL Output Clock Oscillator, 40MHz Nom | Golledge Electronics Ltd | MXO45-2C-40M0000 vs GXO-U100H40MHZ |
EC1100TTS-40.000M | CRYSTAL OSCILLATOR, CLOCK, 40 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO45-2C-40M0000 vs EC1100TTS-40.000M |