Part Details for MXO-55GA-2C-20MHZ by CTS Corporation
Results Overview of MXO-55GA-2C-20MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXO-55GA-2C-20MHZ Information
MXO-55GA-2C-20MHZ by CTS Corporation is an Other Oscillator.
Other Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IN80C186-20 | Rochester Electronics LLC | 80C186 - Microprocessor, 16-Bit, 20MHz, CMOS, PQCC68 | |
SCAN921226HSM | Texas Instruments | High Temperature 20MHz - 80MHz 10-Bit Deserializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 125 | |
OPA2322AIDR | Texas Instruments | 20MHz, Low Noise, 1.8V RRIO, CMOS Operational Amplifier 8-SOIC -40 to 125 |
Price & Stock for MXO-55GA-2C-20MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |