Part Details for MXO-55GA-2C-20.0MHZ by CTS Corporation
Overview of MXO-55GA-2C-20.0MHZ by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0455GA-HAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Price & Stock for MXO-55GA-2C-20.0MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ |
Part Details for MXO-55GA-2C-20.0MHZ
MXO-55GA-2C-20.0MHZ CAD Models
MXO-55GA-2C-20.0MHZ Part Data Attributes
|
MXO-55GA-2C-20.0MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MXO-55GA-2C-20.0MHZ
CTS Corporation
TTL Output Clock Oscillator, 20MHz Nom, DIP-14/4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | OUTPUT ENABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 STLL | |
Physical Dimension | 20.574mm x 12.954mm x 5.08mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |
Alternate Parts for MXO-55GA-2C-20.0MHZ
This table gives cross-reference parts and alternative options found for MXO-55GA-2C-20.0MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXO-55GA-2C-20.0MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1100TTSL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO-55GA-2C-20.0MHZ vs EP1100TTSL-20.000M |
EP1100ETTPDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO-55GA-2C-20.0MHZ vs EP1100ETTPDL-20.000M |
EP1100HSETTPDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO-55GA-2C-20.0MHZ vs EP1100HSETTPDL-20.000M |
EP1100ETTTSL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO-55GA-2C-20.0MHZ vs EP1100ETTTSL-20.000M |
EP1100HSTPDL-20.000M | CRYSTAL OSCILLATOR, CLOCK, 20 MHz, TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 | Ecliptek Corporation | MXO-55GA-2C-20.0MHZ vs EP1100HSTPDL-20.000M |
F1100E-020MHZ | TTL Output Clock Oscillator, 20MHz Nom | Fox Electronics | MXO-55GA-2C-20.0MHZ vs F1100E-020MHZ |