Part Details for MXM7-PW40-0000 by Lumileds
Overview of MXM7-PW40-0000 by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for MXM7-PW40-0000
MXM7-PW40-0000 CAD Models
MXM7-PW40-0000 Part Data Attributes
|
MXM7-PW40-0000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
MXM7-PW40-0000
Lumileds
Single Color LED, White, 2.6mm, COMPACT, PLASTIC, 3535, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | COMPACT, PLASTIC, 3535, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 3.4 V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.6 mm | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) | |
Terminal Pitch | 2.95 mm | |
Viewing Angle | 115 deg |
Alternate Parts for MXM7-PW40-0000
This table gives cross-reference parts and alternative options found for MXM7-PW40-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXM7-PW40-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXM8-PW35-0000 | Single Color LED, White, 2.6mm, COMPACT, PLASTIC, 3535, 2 PIN | Lumileds | MXM7-PW40-0000 vs MXM8-PW35-0000 |
MXM8-PW57-0000 | Single Color LED, White, 2.6mm, COMPACT, PLASTIC, 3535, 2 PIN | Lumileds | MXM7-PW40-0000 vs MXM8-PW57-0000 |
MXM8-PW50-0000 | Single Color LED, White, 2.6mm, COMPACT, PLASTIC, 3535, 2 PIN | Lumileds | MXM7-PW40-0000 vs MXM8-PW50-0000 |