Part Details for MXLUPTB33 by Microchip Technology Inc
Overview of MXLUPTB33 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLUPTB33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0534
|
Newark | Tvs 33V 150W Bi 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXLUPTB33 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7600 | Buy Now |
DISTI #
MXLUPTB33-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7600 | Buy Now |
DISTI #
MXLUPTB33
|
Avnet Americas | Diode TVS Single Bi-Direction 33V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXLUPTB33) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.5900 | Buy Now |
DISTI #
494-MXLUPTB33
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 33V 150W Bi RoHS: Not Compliant | 0 |
|
$10.7600 / $11.5900 | Order Now |
DISTI #
MXLUPTB33
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7700 / $11.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $16.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1000 / $12.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3600 / $16.5600 | Buy Now |
Part Details for MXLUPTB33
MXLUPTB33 CAD Models
MXLUPTB33 Part Data Attributes
|
MXLUPTB33
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLUPTB33
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 36.8 V | |
Clamping Voltage-Max | 56.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MXLUPTB33
This table gives cross-reference parts and alternative options found for MXLUPTB33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLUPTB33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXUPTB33E3/TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | MXLUPTB33 vs MXUPTB33E3/TR7 |
MSPUPTB33TR13E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | MXLUPTB33 vs MSPUPTB33TR13E3 |
UPTB33E3/TR7 | Microchip Technology Inc | $0.7780 | Trans Voltage Suppressor Diode, 1000W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA | MXLUPTB33 vs UPTB33E3/TR7 |
MSPUPTB33TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | MXLUPTB33 vs MSPUPTB33TR7 |
MSPUPTB33E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, ROHS COMPLIANT, PLASTIC, POWERMITE-2 | MXLUPTB33 vs MSPUPTB33E3 |
MVUPTB33TR7 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 150W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-216AA, PLASTIC, POWERMITE-2 | MXLUPTB33 vs MVUPTB33TR7 |