Part Details for MXLUPT12 by Microchip Technology Inc
Overview of MXLUPT12 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLUPT12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0544
|
Newark | Tvs 12V 150W Uni 1 Pmt (D0216) Rohs Compliant: Yes |Microchip MXLUPT12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3600 / $10.7600 | Buy Now |
DISTI #
MXLUPT12-ND
|
DigiKey | TVS DIODE Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.7600 | Buy Now |
DISTI #
MXLUPT12
|
Avnet Americas | Diode TVS Single Uni-Direction 12V 1kW 2-Pin DO-216AA Bag - Bulk (Alt: MXLUPT12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3600 / $11.5900 | Buy Now |
DISTI #
494-MXLUPT12
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 150W Uni RoHS: Not Compliant | 0 |
|
$10.7600 | Order Now |
DISTI #
MXLUPT12
|
Microchip Technology Inc | Uni-Directional TVS _ 1 PMT (D0216), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7700 / $11.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3600 / $16.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$10.1000 / $12.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3600 / $16.5600 | Buy Now |
Part Details for MXLUPT12
MXLUPT12 CAD Models
MXLUPT12 Part Data Attributes
|
MXLUPT12
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLUPT12
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-216AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY, MIL-STD-750 | |
Breakdown Voltage-Min | 13.8 V | |
Case Connection | ANODE | |
Clamping Voltage-Max | 21.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |