Part Details for MXLSMLG12CA/TR by Microchip Technology Inc
Overview of MXLSMLG12CA/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLSMLG12CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8407
|
Newark | Tvs 12V 5% 3000W Bi Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip MXLSMLG12CA/TR RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$12.4500 / $13.9500 | Buy Now |
DISTI #
150-MXLSMLG12CA/TR-ND
|
DigiKey | TVS 12V 5% 3000W BI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
MXLSMLG12CA/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 12V 3KW 2-Pin DO-215AB - Tape and Reel (Alt: MXLSMLG12CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-MXLSMLG12CA/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 12V 5% 3000W bi | 0 |
|
$12.9500 / $13.9500 | Order Now |
DISTI #
V36:1790_17725788
|
Arrow Electronics | TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMCG T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2249 | Americas - 275 |
|
$11.8200 / $12.5200 | Buy Now |
DISTI #
MXLSMLG12CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ SMLG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.9500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$12.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7400 / $12.5900 | Buy Now |
DISTI #
71334257
|
Verical | TVS Diode Single Bi-Dir 12V 3KW 2-Pin SMCG T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 275 |
|
$11.8200 | Buy Now |
|
NAC | TVS 12V 5% 3000W bi, SMLG (DO-215AB) RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1300 / $14.6300 | Buy Now |
Part Details for MXLSMLG12CA/TR
MXLSMLG12CA/TR CAD Models
MXLSMLG12CA/TR Part Data Attributes
|
MXLSMLG12CA/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLSMLG12CA/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMLG, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 14.7 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 19.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MXLSMLG12CA/TR
This table gives cross-reference parts and alternative options found for MXLSMLG12CA/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMLG12CA/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLSMLG12CATR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MXLSMLG12CA/TR vs MXLSMLG12CATR |
MXLSMLG12CA/TR | Trans Voltage Suppressor Diode, 3000W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MXLSMLG12CA/TR vs MXLSMLG12CA/TR |