MXLSMCGLCE10A
Description: Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB

Overview of MXLSMCGLCE10A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for MXLSMCGLCE10A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXLSMCGLCE10A
Microchip Technology Inc Uni-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $12.9900
  • 100 $12.0500
  • 500 $11.5900
  • 1,000 $10.9500
$10.9500 / $12.9900 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXLSMCGLCE10A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXLSMCGLCE10A by Microchip Technology Inc

MXLSMCGLCE10A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
PLASTIC, SMCG, 2 PIN
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MXLSMCGLCE10A
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB
    VS

Alternate Parts for MXLSMCGLCE10A

This table gives cross-reference parts and alternative options found for MXLSMCGLCE10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMCGLCE10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSPSMCG5635A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMCGLCE10A vs MSPSMCG5635A
MXLSMCGLCE10AE3 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MXLSMCGLCE10A vs MXLSMCGLCE10AE3
MVSMCG5635A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMCGLCE10A vs MVSMCG5635A
MXLSMCGLCE10AE3TR Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Microsemi Corporation MXLSMCGLCE10A vs MXLSMCGLCE10AE3TR
MSPSMCG5635AE3 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMCGLCE10A vs MSPSMCG5635AE3
MQSMCG5635AE3 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMCGLCE10A vs MQSMCG5635AE3
MXLSMCGLCE10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MXLSMCGLCE10A vs MXLSMCGLCE10A
MSMCGLCE10AE3TR Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN Microsemi Corporation MXLSMCGLCE10A vs MSMCGLCE10AE3TR
SMCG5635A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMCGLCE10A vs SMCG5635A
MSMCGLCE10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MXLSMCGLCE10A vs MSMCGLCE10A
Part Number Description Manufacturer Compare
MSMCGLCE10AE3 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MXLSMCGLCE10A vs MSMCGLCE10AE3
SMCG5635E3/TR13 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMCGLCE10A vs SMCG5635E3/TR13
SMCJ10A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies MXLSMCGLCE10A vs SMCJ10A-M3/9AT
SMCJ10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, General Instrument Corp MXLSMCGLCE10A vs SMCJ10A
SMCJ10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB World Products Inc MXLSMCGLCE10A vs SMCJ10A
MSMCJLCE10AE3/TR Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc MXLSMCGLCE10A vs MSMCJLCE10AE3/TR
MSMCGLCE10A Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MXLSMCGLCE10A vs MSMCGLCE10A
MASMCGLCE10AE3 Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MXLSMCGLCE10A vs MASMCGLCE10AE3
SMCJ10A-M3/57T Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies MXLSMCGLCE10A vs SMCJ10A-M3/57T
SMCJ10AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies MXLSMCGLCE10A vs SMCJ10AHE3_A/I

Related Parts for MXLSMCGLCE10A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLSMCGLCE10A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLSMCGLCE10A by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXLSMCGLCE10A would you like to use for your alert(s)?
  • Please alert me when MXLSMCGLCE10A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXLSMCGLCE10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLSMCGLCE10A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXLSMCGLCE10A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLSMCGLCE10A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLSMCGLCE10A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: