MXLSMBG60AE3
Description: Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA

Overview of MXLSMBG60AE3 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MXLSMBG60AE3 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXLSMBG60AE3
Microchip Technology Inc Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $10.3400
  • 100 $9.6000
  • 500 $9.2400
  • 1,000 $8.7200
$8.7200 / $10.3400 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXLSMBG60AE3 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXLSMBG60AE3 by Microchip Technology Inc

MXLSMBG60AE3
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN
Reach Compliance Code
not_compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
73.7 V
Breakdown Voltage-Min
66.7 V
Breakdown Voltage-Nom
70.2 V
Clamping Voltage-Max
96.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AA
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.38 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. MXLSMBG60AE3
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
    VS

Alternate Parts for MXLSMBG60AE3

This table gives cross-reference parts and alternative options found for MXLSMBG60AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLSMBG60AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBG60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMBG60AE3 vs SMBG60A
SMBG60A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, General Instrument Corp MXLSMBG60AE3 vs SMBG60A
SMBG60AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors MXLSMBG60AE3 vs SMBG60AHE3/52
SMBG60AE3TR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMBG60AE3 vs SMBG60AE3TR
SMBG60AHE3/52 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies MXLSMBG60AE3 vs SMBG60AHE3/52
SMBG60A-M3/5B Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, Vishay Intertechnologies MXLSMBG60AE3 vs SMBG60A-M3/5B
SMBG60A/TR Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMBG60AE3 vs SMBG60A/TR
SMBG60A-E3/5B Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies MXLSMBG60AE3 vs SMBG60A-E3/5B
MASMBG60AE3/TR Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMBG60AE3 vs MASMBG60AE3/TR
SMBG60AE3/TR13 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN Microsemi Corporation MXLSMBG60AE3 vs SMBG60AE3/TR13
Part Number Description Manufacturer Compare
SMBG60ATR 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, PLASTIC PACKAGE-2 Microsemi Corporation MXLSMBG60AE3 vs SMBG60ATR
SMBG60A-M3/52 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, Vishay Intertechnologies MXLSMBG60AE3 vs SMBG60A-M3/52
MXLSMBG60A Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA Microchip Technology Inc MXLSMBG60AE3 vs MXLSMBG60A
SMBG60A-M3/5B Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, Vishay Intertechnologies MXLSMBG60AE3 vs SMBG60A-M3/5B
MASMBG60AE3 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA Microchip Technology Inc MXLSMBG60AE3 vs MASMBG60AE3
SMBG60AHE3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors MXLSMBG60AE3 vs SMBG60AHE3/52
SMBG60A-E3/5B Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies MXLSMBG60AE3 vs SMBG60A-E3/5B
SMBG60AHE3/5B Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN Vishay Intertechnologies MXLSMBG60AE3 vs SMBG60AHE3/5B
SMBG60A-M3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor Vishay Semiconductors MXLSMBG60AE3 vs SMBG60A-M3/5B
SMBG60A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, General Instrument Corp MXLSMBG60AE3 vs SMBG60A

Related Parts for MXLSMBG60AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXLSMBG60AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXLSMBG60AE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXLSMBG60AE3 would you like to use for your alert(s)?
  • Please alert me when MXLSMBG60AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXLSMBG60AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXLSMBG60AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXLSMBG60AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXLSMBG60AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXLSMBG60AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: