Part Details for MXLCE24A/TR by Microchip Technology Inc
Overview of MXLCE24A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXLCE24A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7654
|
Newark | Low Cap Tvs 24V 5% 1500W Uni 100Pf 5A Rohs Compliant: Yes |Microchip MXLCE24A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4500 / $28.5600 | Buy Now |
DISTI #
150-MXLCE24A/TR-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC CASE-1 Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.5601 | Buy Now |
DISTI #
MXLCE24A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MXLCE24A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$27.4500 / $30.7400 | Buy Now |
DISTI #
494-MXLCE24A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 24V 5% 1500W uni 100pF RoHS: Not Compliant | 0 |
|
$28.5600 | Order Now |
DISTI #
MXLCE24A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.9200 / $30.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2600 / $57.1000 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.7800 / $31.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.2600 / $57.1000 | Buy Now |