Part Details for MXLCE16A by Microchip Technology Inc
Overview of MXLCE16A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MXLCE16A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9082
|
Newark | Trans Voltage Suppressor Diode, 1500W, 16V V(Rwm), Unidirectional, 1 Element, Silicon Rohs Compliant: Yes |Microchip MXLCE16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0600 / $28.9600 | Buy Now |
DISTI #
MXLCE16A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MXLCE16A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$20.9200 / $23.4300 | Buy Now |
DISTI #
V36:1790_09118456
|
Arrow Electronics | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin Case 1 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1523 | Americas - 14 |
|
$3.8500 / $15.8096 | Buy Now |
DISTI #
MXLCE16A
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.6000 / $23.2500 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 16V Reverse Standoff (Typ) - 17.8V Breakdown (Min) - 26V Clamping (Max)@Ipp - 57A - 1.5kW - CASE-1. RoHS: Compliant | 0 |
|
$26.0800 / $30.5100 | Buy Now |
DISTI #
25693768
|
Verical | TVS Diode Single Uni-Dir 16V 1.5KW 2-Pin Case 1 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1523 | Americas - 14 |
|
$3.8500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | TVS Diode - Uni-Dir - 16V Reverse Standoff (Typ) - 17.8V Breakdown (Min) - 26V Clamping (Max)@Ipp - 57A - 1.5kW - CASE-1. RoHS: Compliant | 0 |
|
$26.0800 / $30.5100 | Buy Now |
Part Details for MXLCE16A
MXLCE16A CAD Models
MXLCE16A Part Data Attributes
|
MXLCE16A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXLCE16A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXLCE16A
This table gives cross-reference parts and alternative options found for MXLCE16A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLCE16A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLCE16AE3/TR | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXLCE16A vs MXLCE16AE3/TR |
MXLCE16AE3TR | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | MXLCE16A vs MXLCE16AE3TR |