Amplifier Circuits
MXL1016IN8
Description: COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-058AB, MS-001AB, DIP-8

Overview of MXL1016IN8 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MXL1016IN8 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXL1016IN8 by Rochester Electronics LLC

MXL1016IN8
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MO-058AB, MS-001AB, DIP-8
Pin Count
8
Reach Compliance Code
unknown
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
13 µA
Input Offset Voltage-Max
3500 µV
JESD-30 Code
R-PDIP-T8
Length
9.375 mm
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-7 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
225
Qualification Status
COMMERCIAL
Response Time-Nom
10 ns
Seated Height-Max
4.572 mm
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. MXL1016IN8
    Rochester Electronics LLC
    COMPARATOR, 3500uV OFFSET-MAX, 10ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, MO-058AB, MS-001AB, DIP-8
    VS

Related Parts for MXL1016IN8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXL1016IN8 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXL1016IN8 by Rochester Electronics LLC

  • Please alert me when MXL1016IN8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MXL1016IN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXL1016IN8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MXL1016IN8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXL1016IN8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXL1016IN8 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: