Part Details for MXL1007ACN8 by Maxim Integrated Products
Overview of MXL1007ACN8 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1007ACN8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MXL1007ACN8-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2248 In Stock |
|
$6.7500 | Buy Now |
|
Rochester Electronics | MXL1007 Low-Noise, Precision Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2248 |
|
$5.5200 / $6.4900 | Buy Now |
Part Details for MXL1007ACN8
MXL1007ACN8 CAD Models
MXL1007ACN8 Part Data Attributes
|
MXL1007ACN8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MXL1007ACN8
Maxim Integrated Products
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.045 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Nom | 126 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 2.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 2500000 | |
Width | 7.62 mm |
Alternate Parts for MXL1007ACN8
This table gives cross-reference parts and alternative options found for MXL1007ACN8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1007ACN8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1007ACN8#PBF | Analog Devices Inc | $7.8620 | Low Noise, High Speed Precision Operational Amplifiers | MXL1007ACN8 vs LT1007ACN8#PBF |
LT1007ACN8 | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8 | MXL1007ACN8 vs LT1007ACN8 |
FT1007ACN8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, PDIP8, PLASTIC, DIP-8 | MXL1007ACN8 vs FT1007ACN8 |
LT1007ACN8 | Maxim Integrated Products | Check for Price | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | MXL1007ACN8 vs LT1007ACN8 |
LT1007ACJG | Texas Instruments | Check for Price | OP-AMP, 50uV OFFSET-MAX, 8MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | MXL1007ACN8 vs LT1007ACJG |
FT1007ACJ8 | Force Technologies Ltd | Check for Price | Operational Amplifier, 1 Func, 25uV Offset-Max, CDIP8, CERAMIC, DIP-8 | MXL1007ACN8 vs FT1007ACJ8 |
LT1007ACJ8 | Linear Technology | Check for Price | IC OP-AMP, 50 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | MXL1007ACN8 vs LT1007ACJ8 |
LT1007ACN8 | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | MXL1007ACN8 vs LT1007ACN8 |
LT1007ACN8#PBF | Linear Technology | Check for Price | LT1007 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | MXL1007ACN8 vs LT1007ACN8#PBF |