Part Details for MXL1.5KE15A by Microchip Technology Inc
Overview of MXL1.5KE15A by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1.5KE15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-9631-ND
|
DigiKey | TVS DIODE 12.8VWM 21.2VC CASE-1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MXL1.5KE15A
|
Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5100 / $10.0900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MXL1.5KE15A
MXL1.5KE15A CAD Models
MXL1.5KE15A Part Data Attributes
|
MXL1.5KE15A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MXL1.5KE15A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1 , 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXL1.5KE15A
This table gives cross-reference parts and alternative options found for MXL1.5KE15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1.5KE15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXL1.5KE15A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1 , 2 PIN | MXL1.5KE15A vs MXL1.5KE15A |
MXL1.5KE15AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | MXL1.5KE15A vs MXL1.5KE15AE3 |