Part Details for MXJDFKB32M0 by MERITEK Electronics Corporation
Overview of MXJDFKB32M0 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXJDFKB32M0
MXJDFKB32M0 CAD Models
MXJDFKB32M0 Part Data Attributes
|
MXJDFKB32M0
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MXJDFKB32M0
MERITEK Electronics Corporation
Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | HC-49, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.4XB4.7XH4.2 (mm)/L0.449XB0.185XH0.165 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES |