Part Details for MXH302027AH-1.000MHZ-T by Abracon Corporation
Overview of MXH302027AH-1.000MHZ-T by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MXH302027AH-1.000MHZ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MXH302027AH-1.000M
|
Avnet Americas | Oscillator 1MHz 3.3V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: MXH302027AH-1.000M) Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for MXH302027AH-1.000MHZ-T
MXH302027AH-1.000MHZ-T CAD Models
MXH302027AH-1.000MHZ-T Part Data Attributes
|
MXH302027AH-1.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
MXH302027AH-1.000MHZ-T
Abracon Corporation
HCMOS Output Clock Oscillator, 1MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.08X.1,67/53 | |
Physical Dimension | 2.6mm x 2.1mm x 0.9mm | |
Rise Time-Max | 4 ns | |
Screening Level | MIL-STD-202; MIL-STD-883 | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |