Part Details for MXFR01JA1000 by Murata Manufacturing Co Ltd
Overview of MXFR01JA1000 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXFR01JA1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-MXFR01JA1000-ND
|
DigiKey | CBL ASSY SMA-JSC JCK-JCK 3.937" Min Qty: 1 Lead time: 19 Weeks Container: Bag |
961 In Stock |
|
$17.1238 / $23.8200 | Buy Now |
DISTI #
MXFR01JA1000
|
Avnet Americas | Cable Assembly Coaxial 30.48m JSC RA to SMA ST Plug-Jack - Bulk (Alt: MXFR01JA1000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-MXFR01JA1000
|
Mouser Electronics | Test Connectors RoHS: Compliant | 477 |
|
$17.2900 / $23.3400 | Buy Now |