MXFKAFR2M399
MERITEK Electronics Corporation
Description: Quartz Crystal,

Overview of MXFKAFR2M399 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MXFKAFR2M399 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXFKAFR2M399 by MERITEK Electronics Corporation

MXFKAFR2M399
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
HC-49U, 2 PIN
Reach Compliance Code
unknown
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.002%
Frequency Tolerance
10 ppm
Load Capacitance
22 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
2.399 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance
550 Ω
Surface Mount
NO
Want to compare parts?
  1. MXFKAFR2M399
    MERITEK Electronics Corporation
    Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXFKAFR2M399 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXFKAFR2M399 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MXFKAFR2M399 would you like to use for your alert(s)?
  • Please alert me when MXFKAFR2M399 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXFKAFR2M399 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXFKAFR2M399 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXFKAFR2M399 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXFKAFR2M399.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXFKAFR2M399 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: