MXFCJHR40M001
MERITEK Electronics Corporation
Description: Quartz Crystal,

Overview of MXFCJHR40M001 by MERITEK Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Renewable Energy

CAD Models for MXFCJHR40M001 by MERITEK Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXFCJHR40M001 by MERITEK Electronics Corporation

MXFCJHR40M001
MERITEK Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERITEK ELECTRONICS CORP
Package Description
HC-49U, 2 PIN
Reach Compliance Code
unknown
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - 3RD OVERTONE
Drive Level
100 µW
Frequency Stability
0.003%
Frequency Tolerance
50 ppm
Load Capacitance
15 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
40.001 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Physical Dimension
L11.5XB5.0XH13.46 (mm)/L0.453XB0.197XH0.53 (inch)
Series Resistance
40 Ω
Surface Mount
NO
Want to compare parts?
  1. MXFCJHR40M001
    MERITEK Electronics Corporation
    Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXFCJHR40M001 by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXFCJHR40M001 by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MXFCJHR40M001 would you like to use for your alert(s)?
  • Please alert me when MXFCJHR40M001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXFCJHR40M001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXFCJHR40M001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXFCJHR40M001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXFCJHR40M001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXFCJHR40M001 by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: