Part Details for MXF45-15BF-FP4 by Kyocera AVX Components
Overview of MXF45-15BF-FP4 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXF45-15BF-FP4
MXF45-15BF-FP4 CAD Models
MXF45-15BF-FP4 Part Data Attributes
|
MXF45-15BF-FP4
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MXF45-15BF-FP4
Kyocera AVX Components
Crystal Filter, 1 Function(s), 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | 4 POLE | |
Band Width (+/- delta f) | 7.5 kHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1.3 mm | |
Input/Output Impedance | 600 OHM//2.3 | |
Insertion Loss-Max | 2 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 5 mm |
Alternate Parts for MXF45-15BF-FP4
This table gives cross-reference parts and alternative options found for MXF45-15BF-FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXF45-15BF-FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXF45-15BF-FP4 | Crystal Filter, 1 Function(s), 7.5kHz BW(delta f), Monolithic | KYOCERA Corporation | MXF45-15BF-FP4 vs MXF45-15BF-FP4 |