Part Details for MXF45-15AF-FP2 by KYOCERA Corporation
Overview of MXF45-15AF-FP2 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for MXF45-15AF-FP2
MXF45-15AF-FP2 CAD Models
MXF45-15AF-FP2 Part Data Attributes
|
MXF45-15AF-FP2
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
MXF45-15AF-FP2
KYOCERA Corporation
Crystal Filter, 1 Function(s), 45MHz, 7.5kHz BW(delta f)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation@Freq-Max | 14 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Filter Type | CRYSTAL FILTER | |
Height | 1.3 mm | |
Input/Output Impedance | 550 OHM//3 | |
Insertion Loss-Max | 2.5 dB | |
Length | 7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 5 mm |
Alternate Parts for MXF45-15AF-FP2
This table gives cross-reference parts and alternative options found for MXF45-15AF-FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXF45-15AF-FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXF45-15AF-FP2 | Crystal Filter, 1 Function(s), 7.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-6 | Kyocera AVX Components | MXF45-15AF-FP2 vs MXF45-15AF-FP2 |