Part Details for MXF10.7-6A by Kyocera AVX Components
Overview of MXF10.7-6A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MXF10.7-6A
MXF10.7-6A CAD Models
MXF10.7-6A Part Data Attributes:
|
MXF10.7-6A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MXF10.7-6A
Kyocera AVX Components
Crystal Filter, 1 Function(s), 3.5kHz BW(delta f), Monolithic, ROHS COMPLIANT PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 55 kHz | |
Attenuation@Freq-Max | 30 dB | |
Band Width (+/- delta f) | 3.5 kHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 11.5 mm | |
Input/Output Impedance | 1500 OHM//3 | |
Insertion Loss-Max | 1.5 dB | |
Length | 11.1 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 4.6 mm |
Alternate Parts for MXF10.7-6A
This table gives cross-reference parts and alternative options found for MXF10.7-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXF10.7-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXF10.7-6A | Crystal Filter, 1 FUNCTIONS, 10.7 MHz, 3.5 kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, THROUGH HOLE MOUNT | KYOCERA Crystal Device Corporation | MXF10.7-6A vs MXF10.7-6A |