Part Details for MXD63B600HP (ALTERNATE: MXD63B600HP) by Siemens
Overview of MXD63B600HP (ALTERNATE: MXD63B600HP) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXD63B600HP (ALTERNATE: MXD63B600HP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72778471
|
RS | BRKR MD6 3P 600V 600A FX LEL 100 , MXD63B600HP | Siemens MXD63B600HP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20,311.2700 / $21,380.2900 | RFQ |