Part Details for MXD63B600H by Siemens
Overview of MXD63B600H by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXD63B600H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-MXD63B600H-ND
|
DigiKey | BRKR MD6 3P 600V 600A FX 100 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$15,487.8300 | Buy Now |
DISTI #
982-MXD63B600H
|
Mouser Electronics | Circuit Breakers BRKR MD6 3P 600V 600A FX 100 RoHS: Compliant | 0 |
|
$21,194.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24,990.0000 | Buy Now |