Part Details for MXD2020EL by Memsic Inc
Overview of MXD2020EL by Memsic Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MXD2020EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M4263
|
Newark | Accelerometer, 2 Axis, 1G, 8-Lcc, Sensing Range - Accelerometer:± 1G, Sensing Axis:X, Y, No. Of Pins:8Pins, Sensitivity Typ:20%/G, Supply Voltage Min:3V, Supply Voltage Max:5.25V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Memsic MXD2020EL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MXD2020EL-ND
|
DigiKey | ACCELEROMETER 1G PWM 8LCC Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7025 | Buy Now |
DISTI #
438-MXD2020EL
|
Mouser Electronics | Accelerometers Ultra Low Noise, Low offset Drift +/-1 g Dual Axis Accelerometer with Digital Outputs RoHS: Compliant | 2072 |
|
$6.6000 / $11.9600 | Buy Now |
Part Details for MXD2020EL
MXD2020EL CAD Models
MXD2020EL Part Data Attributes
|
MXD2020EL
Memsic Inc
Buy Now
Datasheet
|
Compare Parts:
MXD2020EL
Memsic Inc
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMSIC INC | |
Package Description | LCC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | MEMSIC | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.23 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 5 mm |