There are no models available for this part yet.
Overview of MXB-0301-7 by RF Micro Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS5030-106MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
LPS5030-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
CAD Models for MXB-0301-7 by RF Micro Devices Inc
Part Data Attributes for MXB-0301-7 by RF Micro Devices Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
RF MICRO DEVICES INC
|
Package Description
|
SMT, 6 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Construction
|
COMPONENT
|
Conversion Loss-Max
|
6 dB
|
Input Power-Max (CW)
|
13 dBm
|
Operating Frequency-Max
|
300 MHz
|
Operating Frequency-Min
|
0.5 MHz
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-50 °C
|
RF/Microwave Device Type
|
DOUBLE BALANCED
|