-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPPEXPAS-001 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-001 1m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (3.3 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
GP-IE156327SS-001 | Amphenol Cables on Demand | Amphenol GP-IE156327SS-001 Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-1518-1-ND
|
DigiKey | LED LUXEON WARM WHITE 3000K 2SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1195 / $0.6000 | Buy Now |
DISTI #
MXA8-PW30-S001
|
Avnet Silica | LED Uni-Color White 38.5lm 3000K Chip LED 2-Pin SMD T/R (Alt: MXA8-PW30-S001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MXA8-PW30-S001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
MXA8-PW30-S001
Lumileds
Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | YES | |
T-code | T-1 | |
Viewing Angle | 115 deg |
This table gives cross-reference parts and alternative options found for MXA8-PW30-S001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXA8-PW30-S001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXA7-PW57-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA7-PW57-0000 |
MXA9-PW30-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA9-PW30-0000 |
MXA8-PW65-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA8-PW65-0000 |
MXA8-PW35-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA8-PW35-S001 |
MXA8-PW40-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA8-PW40-S001 |
MXA8-PW57-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA8-PW57-0000 |
MXA9-PW40-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA9-PW40-0000 |
MXA7-PW50-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA7-PW50-0000 |
MXA8-PW22-0000 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA8-PW22-0000 |
MXA9-PW30-S001 | Single Color LED, White, T-1, 3mm, ROHS COMPLIANT PACKAGE-2 | Lumileds | MXA8-PW30-S001 vs MXA9-PW30-S001 |