Part Details for MXA1-5-11BBP by Takachi Electronics Enclosure Co.,Ltd
Overview of MXA1-5-11BBP by Takachi Electronics Enclosure Co.,Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMXA10C00000BJ | Renesas Electronics Corporation | RX Family & RL78 Family CPU Card |
Price & Stock for MXA1-5-11BBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9843
|
Newark | Pcb Box Enclosure, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Extruded Aluminum, External Height - Metric:13Mm, External Width - Metric:48Mm, External Depth - Metric:109Mm, Ip Rating:-, Body Color:Black, Nema Rating:-Rohs Compliant: Yes |Takachi MXA1-5-11BBP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |