Part Details for MX93011AFC by Macronix International Co Ltd
Overview of MX93011AFC by Macronix International Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MX93011AFC
MX93011AFC CAD Models
MX93011AFC Part Data Attributes
|
MX93011AFC
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX93011AFC
Macronix International Co Ltd
Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 32.256MHz, CMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP100,.75X.99 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Barrel Shifter | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32.256 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.75X.99 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |