Part Details for MX812J by Mx Com Inc
Overview of MX812J by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MX812J
MX812J CAD Models
MX812J Part Data Attributes
|
MX812J
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
MX812J
Mx Com Inc
CVSD Codec, CDIP28, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | CVSD CODEC | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |