Part Details for MX7845JP by Maxim Integrated Products
Overview of MX7845JP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7845JP
MX7845JP CAD Models
MX7845JP Part Data Attributes
|
MX7845JP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7845JP
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28, PLASTIC, LCC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.505 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.505 mm |
Alternate Parts for MX7845JP
This table gives cross-reference parts and alternative options found for MX7845JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7845JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7845JP-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7845JP vs MX7845JP-T |
MX7845JP+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7845JP vs MX7845JP+ |
MX7845JP+T | Complete, 12-Bit Multiplying DAC, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | MX7845JP vs MX7845JP+T |
MX7845JP+T | D/A Converter, 1 Func, Parallel, Word Input Loading, 2.5us Settling Time, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7845JP vs MX7845JP+T |